The Exxelia Group M83421/01-2352S is an 8.2uF film capacitor rated for 50VDC with 2% tolerance. It has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor operates between -65°C and 100°C and is available in a through-hole axial package with a size of 17.01 X 47.62mm.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2352S technical specifications.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.