This 10uF film capacitor has a rated voltage of 50VDC and a tolerance of 0.5%. It operates within a temperature range of -65°C to 100°C and is available in a through hole axial package. The capacitor features a dielectric of PC and a failure rate of M.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2356M technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.