The Exxelia Group M83421/01-2359P is a 10uF film capacitor rated for 50VDC with a 5% tolerance. It features a PC dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -65°C to 100°C and is designed for through-hole mounting with an axial termination style. Its size measures 17.01 X 47.62.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-2359P technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.