Cap Film 10uF 50V PC 10% (17.01 X 47.62mm) Axial (1%FR) 100°C
Exxelia Group M83421/01-2360M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.