This 0.001uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 0.25%. It operates between -65°C and 100°C and is mounted through a hole with an axial termination style. The capacitor is available in a 4.32mm x 12.7mm size and has a failure rate of R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |