This 0.027uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5%. The capacitor operates between -65°C and 100°C and is mounted through a hole with an axial termination style. It measures 4.9 X 17.45 in size and has a failure rate of R.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3125R technical specifications.
| Capacitance | 0.027uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.9 X 17.45mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |