The Exxelia Group M83421/01-3272R is a 2uF film capacitor with a DC rated voltage of 100VDC and a tolerance of 0.5%. It features a PC dielectric and a negative capacitance tolerance of -0.5%. The capacitor is designed for through hole mounting with an axial termination style and measures 17.01 X 34.93 in size. It operates within a temperature range of -65 to 100 degrees Celsius and has a failure rate of R.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3272R technical specifications.
| Capacitance | 2uF |
| Voltage | 100VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 34.93mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.