Cap Film 2uF 100V PC 5% (17.01 X 34.93mm) Axial (0.1%FR) 100°C
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3275P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.