The Exxelia Group M83421/01-3276P is a 2uF film capacitor with a rated voltage of 100VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -65 to 100 degrees Celsius and is mounted through a hole with an axial termination style. It measures 17.01 by 34.93 in size.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3276P technical specifications.
| Capacitance | 2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 34.93mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.