The Exxelia Group M83421/01-3278R is a 100VDC film capacitor with a capacitance of 2.2uF and a tolerance of 0.5%. It features a PC dielectric and operates within a temperature range of -65°C to 100°C. This capacitor is designed for through-hole mounting with an axial termination style and measures 17.01 X 34.93 in size.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3278R technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 34.93mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.