The Exxelia Group M83421/01-3279M is a 100VDC film capacitor with a capacitance of 2.2uF and a tolerance of 1%. It has a dielectric of PC and operates between -65°C and 100°C. The capacitor is mounted through a hole and features an axial termination style. Its size is 17.01mm by 34.93mm.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3279M technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 34.93mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.