The Exxelia Group M83421/01-3284M is a 100VDC 2.7uF PC film capacitor with a tolerance of 0.5%. It features a negative capacitance tolerance of -0.5% and a positive capacitance tolerance of 0.5%. The capacitor operates within a temperature range of -65 to 100 degrees Celsius and is mounted through a hole with an axial termination style. Its size measures 17.01 by 47.62.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3284M technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |