The Exxelia Group M83421/01-3284R film capacitor features a capacitance of 2.7uF with a tolerance of 0.5% and a DC rated voltage of 100VDC. It has a negative capacitance tolerance of -0.5% and a positive capacitance tolerance of 0.5%. The capacitor operates within a temperature range of -65°C to 100°C and is designed for through-hole mounting with an axial termination style. Its size measures 17.01 X 47.62.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3284R technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.