The Exxelia Group M83421/01-3285R is a 100VDC film capacitor with a capacitance of 2.7uF and a tolerance of 1%. It has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor operates between -65°C and 100°C and is mounted through a hole with an axial termination style. It measures 17.01mm by 47.62mm in size and has a failure rate of R.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3285R technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |