This 100VDC film capacitor has a capacitance of 2.7uF with a tolerance of 1%. It is designed for through hole mounting with an axial termination style. Operating temperature range is from -65 to 100 degrees Celsius. The capacitor has a size of 17.01 by 47.62 mm.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3285S technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.