This 100VDC film capacitor features a capacitance of 2.7uF with a tolerance of 2%. It is designed to operate within a temperature range of -65 to 100 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style. Its size is 17.01 by 47.62 millimeters.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3286S technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.