The Exxelia Group M83421/01-3288S is a 100VDC film capacitor with a capacitance of 2.7uF and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is rated for operation between -65°C and 100°C and is available in a through-hole package with an axial termination style.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3288S technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.