The Exxelia Group M83421/01-3290R is a 3uF film capacitor with a rated voltage of 100VDC and a tolerance of 0.5%. It features a PC dielectric and a negative capacitance tolerance of -0.5%. The capacitor has a minimum operating temperature of -65°C and a maximum operating temperature of 100°C. It is designed for through-hole mounting with an axial termination style and measures 17.01mm x 47.62mm in size.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-3290R technical specifications.
| Capacitance | 3uF |
| Voltage | 100VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.