The Exxelia Group M83421/01-3351R is a film capacitor with a capacitance of 10uF, rated for 100VDC and 1% tolerance. It is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -65°C to 100°C. It is a general-purpose film capacitor suitable for a variety of applications.
Exxelia Group M83421/01-3351R technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.4 X 60.32mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.