Cap Film 0.0027uF 200V PC 2% (4.32 X 14.27mm) Axial (0.1%FR) 100°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 14.27mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |