Cap Film 0.05uF 200V PC 0.5% (7.92 X 17.45mm) Axial (0.01%FR) 100°C
Exxelia Group M83421/01-4146R technical specifications.
| Capacitance | 0.05uF |
| Voltage | 200VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 17.45mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.