The Exxelia Group M83421/01-4214P is a 200VDC film capacitor with a capacitance of 0.33uF and a tolerance of 2%. It has a dielectric of PC and a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor is designed for through hole mounting with an axial termination style and has a size of 12.7 X 34.93. It operates within a temperature range of -65 to 100 degrees Celsius and has a failure rate of P.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-4214P technical specifications.
| Capacitance | 0.33uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 34.93mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.