This 200VDC film capacitor has a capacitance of 1.5uF with a tolerance of 0.25%. It operates within a temperature range of -65 to 100 degrees Celsius. The component is designed for through hole mounting with an axial termination style. Its size is 17.01 by 47.62 millimeters.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-4265S technical specifications.
| Capacitance | 1.5uF |
| Voltage | 200VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.