The M83421/01-4266P is a 200VDC film capacitor with a capacitance of 1.5uF and a tolerance of 0.5%. It has a negative capacitance tolerance of -0.5% and a positive capacitance tolerance of 0.5%. The capacitor is designed for through hole mounting and has an axial termination style. It operates within a temperature range of -65 to 100 degrees Celsius and has a failure rate of P. The capacitor measures 17.01 by 47.62 in size.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-4266P technical specifications.
| Capacitance | 1.5uF |
| Voltage | 200VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.