The Exxelia Group M83421/01-4266R is a 200VDC film capacitor with a capacitance of 1.5uF. It features a tolerance of 0.5% and a dielectric of PC. The capacitor is rated for operation between -65°C and 100°C and is available in a through hole axial package.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-4266R technical specifications.
| Capacitance | 1.5uF |
| Voltage | 200VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.