The Exxelia Group M83421/01-4269S is a film capacitor with a capacitance of 1.5uF and a voltage rating of 200VDC. It has a tolerance of 5% and a dielectric material of PC. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -65 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-4269S technical specifications.
| Capacitance | 1.5uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.