The Exxelia Group M83421/01-4270R is a 200VDC 1.5uF 10% PC film capacitor available in a through hole axial package. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is rated for a DC voltage of 200VDC and has a tolerance of 10%. It is suitable for use in a variety of applications where a high capacitance value and low voltage rating are required.
Checking distributor stock and pricing after the page loads.
Exxelia Group M83421/01-4270R technical specifications.
| Capacitance | 1.5uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.01 X 47.62mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.