Cap Film 0.1uF 400V PC 5% (10.16 X 27mm) Axial (0.01%FR) 100°C
Sign in to ask questions about the Exxelia Group M83421/01-5167R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exxelia Group M83421/01-5167R technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Exxelia Group M83421/01-5167R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.