The Exxelia Group MPCI 10 000 015 G S 10 is a surface mount fixed inductor with a wirewound technology and 0.015uH inductance. It has a tolerance of 10% and a maximum DC current of 0.75A. The inductor's maximum DC resistance is 0.04 ohms and it has a minimum quality factor of 50. The product measures 3.85mm in length, 2.8mm in depth, and 2.16mm in height. It operates between -55°C and 125°C.
Exxelia Group MPCI 10 000 015 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1800MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 000 015 G S 10 to view detailed technical specifications.
No datasheet is available for this part.