Inductor RF Chip Wirewound 0.056uH 10% 100MHz 47Q-Factor 0.52A 0.09Ohm DCR T/R/Tray
Exxelia Group MPCI 10 000 056 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 000 056 T S 10 to view detailed technical specifications.
No datasheet is available for this part.