The Exxelia Group MPCI 10 000 068 T S 10 is a 0.068uH wirewound surface mount inductor with a tolerance of 10%. It operates at a maximum DC current of 0.48A and has a maximum DC resistance of 0.1R. The inductor's minimum quality factor is 47 and its minimum self resonant frequency is 900MHz. It measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 000 068 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 000 068 T S 10 to view detailed technical specifications.
No datasheet is available for this part.