Exxelia Group's MPCI 10 000 220 G S 10 is a 0.22uH surface mount wirewound inductor with a tolerance of 10% and a maximum DC current of 0.35A. The inductor has a maximum DC resistance of 0.2R and a minimum quality factor of 51. It operates at a minimum temperature of -55C and a maximum temperature of 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 420MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |