Inductor RF Chip Wirewound 0.27uH 10% 50MHz 51Q-Factor 0.31A 0.25Ohm DCR T/R/Tray
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 400MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |