Exxelia Group's MPCI 10 000 270 T S 10 is a wirewound RF chip inductor with a nominal inductance of 0.27uH and a tolerance of 10%. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 0.25. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It has a minimum quality factor of 51 and a minimum self resonant frequency of 400MHz. The inductor is surface mountable and has dimensions of 3.85x2.16x2.8mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 400MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |