The Exxelia Group MPCI 10 000 390 G S 10 is a 0.39uH wirewound inductor with a tolerance of 10% and a maximum DC resistance of 0.45. It has a minimum quality factor of 47 and a minimum self-resonant frequency of 270M. The inductor measures 3.85mm in length, 2.8mm in depth, and 2.16mm in height. It operates within a temperature range of -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 000 390 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 270MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 000 390 G S 10 to view detailed technical specifications.
No datasheet is available for this part.