Exxelia Group's MPCI 10 000 470 G S 10 is a surface mount wirewound inductor with an inductance of 0.47uH and a tolerance of 10%. It operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor has a maximum DC current of 0.23A and a maximum DC resistance of 0.5R. It also has a minimum quality factor of 47 and a minimum self resonant frequency of 250MHz.
Exxelia Group MPCI 10 000 470 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 250MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 000 470 G S 10 to view detailed technical specifications.
No datasheet is available for this part.