The Exxelia Group MPCI 10 000 560 T S 10 is a 0.56uH wirewound RF chip inductor with a tolerance of 10%. It has a maximum DC current rating of 0.22A and a maximum DC resistance of 0.55 ohms. The inductor is designed to operate over a temperature range of -55C to 125C. It is suitable for surface mount applications.
Exxelia Group MPCI 10 000 560 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 200MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 000 560 T S 10 to view detailed technical specifications.
No datasheet is available for this part.