The Exxelia Group MPCI 10 001 200 T S 10 is a surface mount fixed inductor with a type of RF chip and wirewound technology. It has an inductance of 1.2uH with a tolerance of 10% and is tested at a frequency of 7.9MHz. The inductor can handle a maximum DC current of 0.18A and has a maximum DC resistance of 0.75 ohms. The minimum quality factor is 42 and the minimum self resonant frequency is 110MHz. The inductor measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. It operates over a temperature range of -55C to 125C.
Exxelia Group MPCI 10 001 200 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 110MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 001 200 T S 10 to view detailed technical specifications.
No datasheet is available for this part.