The Exxelia Group MPCI 10 001 800 G S 10 is a surface mount wirewound inductor with an inductance of 1.8uH and a tolerance of 10%. It operates at a maximum DC current of 0.15A and has a maximum DC resistance of 1.2. The inductor has a minimum quality factor of 48 and a minimum self resonant frequency of 95MHz. It measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 001 800 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 95MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 001 800 G S 10 to view detailed technical specifications.
No datasheet is available for this part.