The Exxelia Group MPCI 10 004 700 T S 10 is a 4.7uH wirewound inductor with a tolerance of 10% and a maximum DC resistance of 2.3 ohms. It has a minimum quality factor of 48 and a minimum self-resonant frequency of 43MHz. The inductor measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 004 700 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 43MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 004 700 T S 10 to view detailed technical specifications.
No datasheet is available for this part.