The MPCI 10 006 800 T S 10 is a 6.8uH wirewound RF chip inductor from Exxelia Group. It features a tolerance of 10% and a maximum DC current of 0.098A. The inductor has a minimum quality factor of 46 and a minimum self resonant frequency of 38MHz. It is designed for surface mount applications and has a product length of 3.85mm, height of 2.16mm, and product depth of 2.8mm. The operating temperature range is from -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 006 800 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.098A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 46 |
| Minimum Self Resonant Frequency | 38MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 006 800 T S 10 to view detailed technical specifications.
No datasheet is available for this part.