Cap Film 1.2uF 800V PET 10% (20 X 20 X 30mm) 17.8mm 125°C
Exxelia Group PM 907BWS1.2uF±10%800VB technical specifications.
| Capacitance | 1.2uF |
| Voltage | 800VDC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 20 X 20 X 30mm |
| Terminal Pitch | 17.8mm |
No datasheet is available for this part.