The SESI 15 M15 1SR is a 150uH wirewound power inductor from Exxelia Group. It features a 10% tolerance and a maximum DC current of 1.1A. The inductor has a maximum DC resistance of 0.23 ohms and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Exxelia Group SESI 15 M15 1SR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.23Ohm |
| Product Length | 16mm |
| Height | 7.4mm |
| Product Depth | 16.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.