Inductor Power Shielded Wirewound 10uH/7uH 20% 100KHz 1.85A 0.093Ohm DCR T/R
Exxelia Group SESI 9.1 10K 2WR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10u(OCL)/7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.85A |
| Max DC Resistance | 0.093Ohm |
| Product Length | 10.7mm |
| Height | 5.8mm |
| Product Depth | 13.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group SESI 9.1 10K 2WR to view detailed technical specifications.
No datasheet is available for this part.