The SESI 9.1 2K6 2WR is a shielded wirewound power inductor from Exxelia Group. It features an inductance of 2.6uH with a tolerance of 20% and is tested at 100KHz. The inductor has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.023 ohms. It measures 10.7mm in length, 5.8mm in height, and 13.4mm in depth. The operating temperature range is -55 to 125 degrees Celsius.
Exxelia Group SESI 9.1 2K6 2WR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.6u(OCL)/1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.023Ohm |
| Product Length | 10.7mm |
| Height | 5.8mm |
| Product Depth | 13.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group SESI 9.1 2K6 2WR to view detailed technical specifications.
No datasheet is available for this part.