Exxelia Group's SESI 9.1 6K2 2WR is a shielded wirewound inductor with a type of power inductance. It features a tolerance of 20% and an inductance test frequency of 100K. The inductor has a maximum DC current of 2.3A and a maximum DC resistance of 0.059 ohms. It measures 10.7mm in length, 5.8mm in height, and 13.4mm in product depth. The operating temperature range is from -55C to 125C.
Exxelia Group SESI 9.1 6K2 2WR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.2u(OCL)/4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Max DC Resistance | 0.059Ohm |
| Product Length | 10.7mm |
| Height | 5.8mm |
| Product Depth | 13.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group SESI 9.1 6K2 2WR to view detailed technical specifications.
No datasheet is available for this part.