The Exxelia Group TCN 19 A 2200pF 20% 250V capacitor is a multilayer ceramic capacitor with a capacitance of 0.0022uF and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has a pad termination style. It is suitable for use in applications where a high voltage rating is required, such as in power supplies and filtering circuits.
Exxelia Group TCN 19 A 2200pF 20% 250V technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | 2C1 |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.5mm |
Download the complete datasheet for Exxelia Group TCN 19 A 2200pF 20% 250V to view detailed technical specifications.
No datasheet is available for this part.