This multilayer ceramic capacitor has a capacitance of 0.0047uF with a tolerance of 20% and a rated voltage of 250VDC. It is designed for through hole mounting in a molded case with a terminal pitch of 5.08mm. The operating temperature range is from -55°C to 125°C, making it suitable for a variety of applications. The capacitor is manufactured by Exxelia Group and meets the requirements of standard technology.
Exxelia Group TCN 19 A 4700pF 20% 250V technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | 2C1 |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
Download the complete datasheet for Exxelia Group TCN 19 A 4700pF 20% 250V to view detailed technical specifications.
No datasheet is available for this part.