Cap Ceramic 75pF 6.3V C0G 0.1pF SMD 01005 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 75pF |
| Voltage | 6.3VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 6.3VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |