Cap Ceramic 180pF 10V X7R 15% SMD 01005 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Voltage | 10VDC |
| Tolerance | 15% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -15% |
| Technology | Standard |
| Positive Capacitance Tolerance | 15% |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |